LCBS-TM-10-19

CB Spt,Thrd ML,Natural,5/8 in Spc

Enhance the stability and organization of your electronic components with our Cable Support Threaded Male Natural Spacer. Designed for seamless integration in your setup, this spacer features a 5/8-inch space and is crafted from durable Nylon 6.6 material. Its Snap-Lock mount type A and Male Thread mount type B ensure easy and secure installation. With a compatibility for holes with a diameter of .157 inches and a maximum panel thickness of .062 inches, this spacer offers versatile application possibilities. Rest assured, it is fully RoHS compliant, making it a sustainable choice for your projects. Elevate your PCB and electronic support systems with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-TM-10-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICLCBS-TM-10-19
Body Diameter:.28 in
Compatible Thread Sizes:#6-32
Locking Head Height A:.40 in
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-40 °F
Thread Length:.30 in
Thread Size:#6-32
Material:Nylon
Style:1
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: