LCBS-TM-12-01

Heilind Number:RICLCBS-TM-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-TM-12-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,Natural,3/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-TM-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
SKU:RICLCBS-TM-12-01

Detailed Description

Elevate your PCB assembly with this versatile Threaded Male Circuit Board Support in a natural finish. Designed for a seamless 3/4-inch spacing, it boasts a sturdy Nylon 6.6 construction, ensuring durability and reliability. With a convenient Snap-Lock mount type A and Male Thread mount type B, installation is a breeze. Its .75-inch spacer length and compatibility with .157-inch holes make it ideal for various applications. Rest assured, this support is RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your electronic setup with this essential component, perfect for maintaining optimal PCB functionality.