LEDS1E-8-01

LED Spacer,T-1,Natural,1/2 in Spc, LED Spacer, T-1, Natural

Enhance the presentation of your LEDs with this sleek LED Spacer in Natural. Crafted from durable Nylon, it boasts a precise T-1 shape and a convenient 1/2 inch spacing for easy installation. Elevate your electronic setups with this essential component that guarantees both functionality and style. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Perfect for maintaining the optimal alignment of your LEDs, this spacer is a must-have for any electronics enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDS1E-8-01
Color:Natural
Overall Height:.5 in
Material:Nylon
Shape:Round
SKU:RICLEDS1E-8-01
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Overall Diameter:.14 in
Compatible LED Type:T-1;3.0 mm
Full Material:Nylon 6/6
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: