LEDS2E-3-01

LED Spacer,T-1-3/4,Natural,3/16 in Sp, LED Spacer, T-1-3/4, Natural

Illuminate your electronic projects with our LED Spacer. Designed for T-1-3/4 LEDs, this spacer is essential for creating a clean and organized assembly. Made from durable nylon in a natural color, it blends seamlessly with your components. With a 3/16 inch spacing, it ensures proper positioning for optimal performance. Meeting RoHS compliance standards, you can trust in its quality and environmental responsibility. Perfect for use in a variety of applications, this LED spacer is a must-have for any electronics enthusiast. Elevate your projects with ease and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDS2E-3-01
Color:Natural
Overall Height:.187 in
Material:Nylon
Shape:Round
SKU:RICLEDS2E-3-01
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Overall Diameter:.24 in
Compatible LED Type:T-1 3/4;5.0 mm
Full Material:Nylon 6/6
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: