LNCBS-3-01

Heilind Number:RICLNCBS-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:LNCBS-3-01
ECAD Model:
3D Model

Description:

CB Spt,Long Nose,Natural,3/16 in Spc, CB Support, Long Nose, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LNCBS-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Non-Locking Extended Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICLNCBS-3-01

Detailed Description

Enhance the stability of your circuit boards with this natural-colored CB Support featuring a long nose design. Crafted from durable Nylon 6.6, it offers reliable support for components. The 3/16-inch spacer length ensures proper spacing, while the non-locking extended bayonet and locking arrowhead mount types provide versatile installation options. Compatible with hole diameters ranging from .157 to .187 inches, it accommodates various assembly requirements. With a maximum panel thickness of .078 inches for bayonet mounting and .062 inches for arrowhead mounting, it ensures secure attachment. Meeting RoHS compliance standards, it is ideal for environmentally conscious projects. Elevate your PCB assembly with this essential support component.