MDLSP1-06M-01

CB Spt,Dual Lck,Natural,6MM Spc, CB Support, Dual Lock, Natural

Enhance the stability of your electronic components with our CB Support, featuring a reliable Dual Lock mechanism in a sleek Natural finish. Designed for easy installation, this spacer boasts a 6mm spacing to accommodate various panel thicknesses. Crafted from durable Nylon 6.6 material, it guarantees long-lasting performance. Compatible with .098-inch holes, it offers a secure fit for your PCB and electronic hardware. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Perfect for ensuring the integrity of your electronic assemblies, it falls under our comprehensive range of PCB and electronic supports. Upgrade your setup with this essential component today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP1-06M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:6 mm
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.098 in
Compatible Hole Diameter B:.098 in
Maximum Panel Thickness A:.065 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP1-06M-01
Body Diameter:.18 in
Locking Head Height A:.079 in
Locking Head Height B:.079 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:2
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: