Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | MSCBS-6-01 |
Color: | Natural |
Material: | Nylon 6.6 |
Spacer Length: | 9.5 mm |
Mount Type A: | Snap-Lock |
Mount Type B: | Male Thread |
Compatible Hole Diameter A: | 4 mm |
Maximum Panel Thickness A: | 1.57 mm |
SKU: | RICMSCBS-6-01 |
Compatible Thread Sizes: | M4 |
Locking Head Height A: | 10.2 mm |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Thread Length: | 6.4 mm |
Thread Size: | M4 |
Material: | Nylon |
Style: | 2 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |