Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | EHCBS-6-01 |
Color: | Natural |
Mount Type: | Snap Lock, Unlocking |
Material: | Nylon 6.6 |
Mount Hole Diameter: | .157 in |
Spacer Length: | .375 in |
SKU: | RICEHCBS-6-01 |
Arm Length: | .29 in |
Locking Head Height A: | .60 in |
Maximum Operating Temperature: | 185 °F |
Maximum Panel Thickness A: | .062 in |
Maximum Panel Thickness B: | .078 in |
Minimum Operating Temperature: | -40 °F |
Minimum Panel Thickness B: | .030 in |
Material: | Nylon |
Nose/Clip Style: | Standard Nose,Standard Clip |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |