MSCBS-8-01

Heilind Number:RICMSCBS-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSCBS-8-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,Mtrc,Nat,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSCBS-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:12.7 mm
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:4 mm
Maximum Panel Thickness A:1.57 mm
SKU:RICMSCBS-8-01

Detailed Description

Enhance the stability of your electronic components with our 1/2 inch metric nylon spacer. Designed with a snap-lock mount type A and male thread mount type B, this natural-colored spacer provides secure support for your PCB assembly. Made of durable Nylon 6.6 material, it ensures reliable performance. With a 12.7 mm spacer length and compatibility with 4 mm holes, it accommodates various panel thicknesses, up to 1.57 mm. Rest assured, this product is RoHS compliant, meeting environmental standards. Perfect for electronic hardware applications, this spacer guarantees optimal functionality and longevity. Elevate your assembly process with this essential component.