MSP-16-01

CB Spt,Mini,Natural,1 in Spc, CB Support, Mini, Natural

Enhance the stability of your electronic components with this Mini Natural CB Support. Designed for secure mounting, this support features a 1-inch spacer length and is crafted from durable Nylon 6.6. With Non-Locking Two Prong and Locking Two Prong mount options, it offers versatile installation possibilities. Compatible with .152-inch holes and suitable for panels up to .062 inches thick, it ensures reliable support for your PCB and electronic hardware. Rest assured, this support is RoHS compliant, meeting strict environmental standards. Upgrade your assembly process with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSP-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSP-16-01
Body Diameter:.18 in
Locking Head Height A:.14 in
Locking Head Height B:.14 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: