MSPM-2-01

CB Spt,Mini,Natural,1/8 in Spc, CB Support, Mini, Natural

Enhance the stability of your circuit boards with our CB Support, Mini in a sleek natural finish. Made of durable Nylon 6.6 material, this support features a 1/8 inch spacer for precise positioning. Designed for easy installation, it comes with Non-Locking Two Prong and Locking Two Prong mount types, suitable for .125 inch compatible hole diameters. With a maximum panel thickness of .062 inches, it provides reliable support for your PCBs. Rest assured, it is also RoHS compliant, meeting environmental standards for sustainable manufacturing. Elevate your electronic assembly process with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPM-2-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.125 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPM-2-01
Body Diameter:.18 in
Locking Head Height A:.15 in
Locking Head Height B:.14 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: