Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | MTS-14 |
Color: | Natural |
Material: | Nylon |
Shape: | Hexagonal |
Compatible Thread Size: | M3 |
Spacer Length: | 14 mm |
SKU: | RICMTS-14 |
Distance Across Flats: | 5.5 mm |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Full Material: | Nylon 6/6 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |