| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MTS-16 |
| Color: | Natural |
| Material: | Nylon |
| Shape: | Hexagonal |
| Compatible Thread Size: | M3 |
| Spacer Length: | 16 mm |
| SKU: | RICMTS-16 |
MTS-16
| Heilind Number: | RICMTS-16 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MTS-16 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your assembly with this essential component: a 16mm Hex Standoff in a sleek Natural finish. Its durable Nylon construction ensures reliable performance, while the M3 compatible thread size makes it versatile for a range of applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for creating space and securing components in electronics and more, this standoff is a must-have for any project.

