MWSEA1-4-19

Heilind Number:RICMWSEA1-4-19
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEA1-4-19
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,ARROW MNT,NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEA1-4-19
Color:Natural
Mount Type:Push-In
Overall Width:47 in
Overall Length:.51 in
Material:Nylon 6.6
Base Height:.51 in
Inside Width:.36 in
Inside Height:.3 in
Length:.51 in
Saddle Type:Micro, Rectangular
SKU:RICMWSEA1-4-19

Detailed Description

Efficiently manage your cables with our Natural Push-In Cable Clip. Made of durable Nylon 6.6 material, this micro saddle-type clip is RoHS compliant, ensuring environmentally friendly practices. With an overall width of .47 in and a base height of .51 in, it securely holds cables with inside dimensions of .36 in width and .3 in height. Perfect for organizing wires in various applications, this rectangular clip measures .51 in in length and guarantees a neat and tidy workspace. Upgrade your cable management system today with this reliable and high-quality clip.