MWSEA2-1-19

MICRO WIRE SADDLE,ARROW MNT,NA

Effortlessly secure cables with our Natural Push-In Cable Clip, designed for efficient wire management. Crafted from durable Nylon 6.6 material, this Micro Rectangular clip ensures reliable support for cables. With an overall width of .36 inches and an overall length of .29 inches, it offers a compact solution for organizing cables. The push-in mount type simplifies installation, while the .29-inch base height provides stability. Featuring a sleek design, this cable clip is ideal for various applications, guaranteeing a tidy and organized workspace. Rest assured, it complies with RoHS standards, making it a sustainable choice for cable management. Explore our range of Wire & Cable Management Products for more options to streamline your setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEA2-1-19
Color:Natural
Mount Type:Push-In
Overall Width:36 in
Overall Length:.29 in
Material:Nylon 6.6
Base Height:.29 in
Inside Width:.26 in
Inside Height:.12 in
Length:.29 in
Saddle Type:Rectangular, Micro
SKU:RICMWSEA2-1-19
Anchor Length:3.1 mm
Compatible Hole Diameter:.138 in
Depth:.16 in
Maximum Compatible Panel Thickness:.063 in
Maximum Panel Thickness:.063 in
Material:Nylon
Style:1
Material Flammability Standard:UL94 V-0
UL/CSA Description:UL E71558

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: