NGSG-3

Heilind Number:RICNGSG-3
Manufacturer:Essentra | Richco
Manufacturer Number:NGSG-3
ECAD Model:
3D Model

Description:

Grmt.Adh Cntr.Nat.1 EA=100 Ft, Grmt.Adh Center.Roll.Nat.100Ft Roll

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco NGSG-3
Color:Natural
Overall Height:.188 in
Material:Nylon
Shape:Unserrated
Minimum Panel Thickness:.106 in
Maximum Panel Thickness:.164 in
Grommet Strip Type:Flexible
SKU:RICNGSG-3

Detailed Description

Secure your fabrics with ease using our Garment Adhesive Center Natural Grommet Strip. Each unit provides 100 feet of durable nylon material, ensuring long-lasting performance. With a convenient roll design, you can efficiently dispense the desired length for your projects. The natural color blends seamlessly with various fabrics, while the unserrated shape offers a sleek finish. Suitable for panel thickness ranging from 0.106 to 0.164 inches, this flexible grommet strip is versatile and easy to install. Rest assured of its quality and compliance with RoHS standards. Perfect for DIY enthusiasts, crafters, and professionals alike, it's a must-have accessory for any sewing or fabric-related task. Elevate your garment-making experience with this essential tool.