NS-08-01

NSA5527 Nylon Spacer,Nat,30mm Lg, NSA5527 Nylon Spacer, Nat

Enhance the stability and organization of your electronic components with our NSA5527 Nylon Spacer, designed for precision and durability. Featuring a natural hue and a length of 30mm, this essential spacer ensures secure positioning in any assembly. Crafted from high-quality Nylon 6.6, it offers reliable support while maintaining optimal insulation. With an overall length of 1.181 inches, an outside diameter of .787 inches, and an inside diameter of .26 inches, it provides a perfect fit for various applications. Its round shape and efficient design make it a versatile choice for your spacer needs. Elevate your project with this essential electronic fastener, guaranteeing seamless installation and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco NS-08-01
Color:Natural
Overall Length:1.181 in
Outside Diameter:.787 in
Material:Nylon 6.6
Inside Diameter:.26 in
Shape:Round
Length:1.181 in
SKU:RICNS-08-01
Maximum Operating Temperature:257 °F
Minimum Operating Temperature:-40 °F
Special Features:Heat-Stabilized
Material Flammability Standard:UL94 V-2
Military Specification:NSA5527-08-01

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: