NTS-12

Heilind Number:RICNTS-12
Manufacturer:Essentra | Richco
Manufacturer Number:NTS-12
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Nat,12MM Spc, Standoff, Thrd Fem/ML, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco NTS-12
Color:Natural
Material:Nylon
Thread Length:6.4 mm
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:12.7 mm
SKU:RICNTS-12

Detailed Description

Elevate your electronic assembly with this essential Standoff. Designed for precision and durability, it features a Threaded Female/Male configuration in a sleek Natural finish. With a Hexagonal shape and a Spacer Length of 12mm, it offers optimal support and spacing for your components. Crafted from high-quality Nylon material, it ensures reliable performance. Compliant with RoHS standards, this Standoff is not only functional but also environmentally friendly. Upgrade your setup with this must-have component for seamless integration and secure fastening in any project.