| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco NTS-17.5 |
| Color: | Natural |
| Material: | Nylon |
| Thread Length: | 6 mm |
| Shape: | Hexagonal |
| Compatible Thread Size: | M3 |
| Spacer Length: | 17.5 mm |
| SKU: | RICNTS-17.5 |
NTS-17.5
| Heilind Number: | RICNTS-17.5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | NTS-17.5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic assembly with our versatile Standoff, designed for seamless mounting and secure fastening. Crafted from durable natural nylon, it boasts a hexagonal shape for added stability. With a thread length of 6mm and compatibility with M3 screws, this essential component ensures a perfect fit every time. Its 17.5mm spacer length provides ample clearance, while its RoHS compliance guarantees eco-friendly performance. Trust in its quality for all your spacer needs.

