R3L1-C

Bearing,Snap-In,White

Enhance the functionality and durability of your equipment with this high-quality Snap-In Bearing in White. Designed for easy installation, it ensures smooth and efficient operation. Crafted from Nylon 6.6, it offers excellent wear and corrosion resistance, making it ideal for a wide range of applications. With an inside diameter of 5.9mm and an overall length of 0.078 inches, it provides a perfect fit for your equipment. Rest assured, this bearing is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your machinery with this essential component today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R3L1-C
Color:White
Overall Length:.078 in
Inside Diameter:5.9 mm
Bushing Material:Nylon 6.6
Length:.078 in
SKU:RICR3L1-C
Length:.078 in
Maximum Bore Size:5.9 mm
Maximum Compatible Shaft Diameter:.188 in
Maximum Operating Temperature:194 °F
Minimum Bore Size:.234 in
Minimum Operating Temperature:-40 °F
Nominal Outside Diameter:.188 in
Overall Diameter:.188 in
Bearing Material:Nylon
Bearing Type:Plastic
Material:Nylon
Material Flammability Standard:UL94 V-2
Measurement Standard:Imperial

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: