R905-6

Heilind Number:RICR905-6
Manufacturer:Essentra | Richco
Manufacturer Number:R905-6
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,3/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R905-6
Color:White
Overall Length:.375 in
Outside Diameter:.25 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.147 in
Shape:Round
Length:.375 in
SKU:RICR905-6

Detailed Description

Elevate your assembly with these essential Round Natural Spacers, designed to provide precise separation in electronic setups. Crafted from Impact-Modified Nylon 6/6, they ensure durability and reliability. With an outside diameter of .25 inches and an inside diameter of .147 inches, these white spacers offer a perfect fit for your components. The .375-inch overall length and shape make them versatile for various applications. Rest assured, these spacers meet RoHS compliance, aligning with environmental regulations. Upgrade your workspace with this essential component for precise and efficient electronics assembly.