R911-2

Heilind Number:RICR911-2
Manufacturer:Essentra | Richco
Manufacturer Number:R911-2
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R911-2
Color:White
Overall Length:.125 in
Outside Diameter:.25 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.125 in
Shape:Round
Length:.125 in
SKU:RICR911-2

Detailed Description

Enhance your assembly projects with these versatile Round Natural Spacers. Made of Impact-Modified Nylon 6/6, these durable spacers provide reliable support and spacing. With an overall length of .125 inches and an outside diameter of .25 inches, they offer precision in your applications. Their white color adds a sleek touch, while their round shape ensures easy fitting. Compliant with RoHS standards, these spacers are not only functional but also environmentally friendly. Perfect for a wide range of electronic and mechanical tasks, these spacers are a must-have in any toolbox. Elevate your projects with the quality and reliability of these Round Natural Spacers.