RCGH-45

Heilind Number:RICRCGH-45
Manufacturer:Essentra | Richco
Manufacturer Number:RCGH-45
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,4.5 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RCGH-45
Color:Natural
Mount Type:Push Fit1
Overall Length:4.5 in
Maximum Panel Thickness:.062 in
Length:4.5 in
SKU:RICRCGH-45

Detailed Description

Enhance the organization and stability of your electronic components with this convenient Snap-In Card Guide. Designed to effortlessly snap into place with a Push Fit mounting type, this guide ensures secure installation on panels up to .062 inches thick. Crafted with durable materials in a natural finish, it seamlessly integrates into any setup while providing a reliable solution for managing cards and boards. With an overall length of 4.5 inches, it accommodates various hardware configurations, making it a versatile addition to your PCB and electronics assembly. Rest assured of its compliance with RoHS standards, guaranteeing environmentally friendly manufacturing practices. Upgrade your system with this essential component for efficient and streamlined operations.