| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RCOFM-50 |
| Mount Type: | Screw |
| Material: | Steel Wire |
| Finish/Coating: | Chrome over Nickel |
| Compatible Fan Size: | 50.0 mm |
| SKU: | RICRCOFM-50 |
RCOFM-50
| Heilind Number: | RICRCOFM-50 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | RCOFM-50 |
| ECAD Model: |
Specifications
Detailed Description
Keep your electronic components safe with this durable Metal Fan Guard. Made of sturdy Steel Wire with a Chrome over Nickel finish coating, it offers reliable protection for fans up to 50.0 mm in size. Designed for easy installation, it features a Screw mount type. Rest assured, this product is also RoHS compliant, ensuring it meets strict environmental standards. Ideal for use in various applications, it is a must-have accessory for any electronic setup.

