RCP-120-T

Fan Filter Set,120x120

Keep your electronic components running smoothly with our Fan Filter Set. Designed for 120x120 fans, this black filter is made of durable stainless steel mesh, ensuring optimal airflow while keeping out dust and debris. With ROHS compliance, you can trust in its quality and environmental responsibility. Enhance the longevity and performance of your equipment with this essential fan hardware accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RCP-120-T
Color:Black
Compatible Fan Size:120.0 mm
Mesh Material:Stainless Steel
SKU:RICRCP-120-T
Depth:126.3 mm
Distance Between Fixing Holes:105.5 mm
Face Width:126.3 mm
Mounting Hole Diameter:4.1 mm
Overall Width:120.6 mm
Cover Full Material:40% Glass-Filled Nylon 6/6
Cover Material:Nylon
Filter Material:Polyester
Finger Guard Full Material:40% Glass-Filled Nylon 6/6
Finger Guard Material:Nylon
Includes:Finger guard + Filter cover + Mesh filter + Felt filter
Mesh Filter Full Material:304 Stainless Steel

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: