RLEHCBS-5-01BK

Heilind Number:RICRLEHCBS-5-01BK
Manufacturer:Essentra | Richco
Manufacturer Number:RLEHCBS-5-01BK
ECAD Model:
3D Model

Description:

CB Spt,Rvs Mnt,Edge Hld,Blk,.38 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLEHCBS-5-01BK
Color:Black
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.375 in
Mount Type A:Edge Holding Snap Fit
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
Locking Head Height A:.209 in
Locking Head Height B:.228 in
SKU:RICRLEHCBS-5-01BK

Detailed Description

Elevate your circuit board assembly with this innovative Reverse Locking Support in classic black. Designed for seamless integration, this component features a durable construction that withstands temperatures ranging from -40°F to 185°F, ensuring reliable performance in diverse environments. Its .375-inch spacer length, coupled with Edge Holding Snap Fit and Snap-Lock mechanisms, offers secure mounting for your electronic components. With a compatibility range of .157-inch hole diameter and a maximum panel thickness of .062 inches for both types A and B, this support guarantees a perfect fit. The locking head heights of .209 inches (A) and .228 inches (B) provide added stability, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for PCB and electronic applications, this support is a must-have for any assembly project.