RLEHCBS-6-01BK

Heilind Number:RICRLEHCBS-6-01BK
Manufacturer:Essentra | Richco
Manufacturer Number:RLEHCBS-6-01BK
ECAD Model:
3D Model

Description:

CB Spt,Rvs Mnt,Edge Hld,Blk,.44 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLEHCBS-6-01BK
Color:Black
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.438 in
Mount Type A:Edge Holding Snap Fit
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
Locking Head Height A:.209 in
Locking Head Height B:.228 in
SKU:RICRLEHCBS-6-01BK

Detailed Description

Enhance stability and organization in your electronic setups with this Black Cable Support, designed for efficient routing and secure mounting. Featuring a .44-inch spacer length and a temperature range from -40°F to 185°F, it offers reliable performance in various environments. The Edge Holding Snap Fit and Snap-Lock mechanisms ensure easy installation and firm attachment to panels with a maximum thickness of .062 inches. Its compact design, with a locking head height of .209 inches for Type A and .228 inches for Type B, provides a sleek and space-saving solution. Crafted with RoHS compliance, this support promises both functionality and environmental responsibility. Ideal for PCB and electronic applications, it streamlines cable management with precision and durability. Elevate your setup with this essential component for seamless connectivity and organization.