RLEHCBS-7-01BK

Heilind Number:RICRLEHCBS-7-01BK
Manufacturer:Essentra | Richco
Manufacturer Number:RLEHCBS-7-01BK
ECAD Model:
3D Model

Description:

CB Spt,Rvs Mnt,Edge Hld,Blk,.50 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLEHCBS-7-01BK
Color:Black
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.5 in
Mount Type A:Edge Holding Snap Fit
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
Locking Head Height A:.209 in
Locking Head Height B:.228 in
SKU:RICRLEHCBS-7-01BK

Detailed Description

Enhance the stability of your electronic components with this Black CB Spt, Rvs Mnt, featuring a Snap Fit design for secure edge holding. With a spacer length of .5 inches, it offers optimal support while ensuring easy installation with its Snap-Lock mechanism. Engineered for durability, it can withstand temperatures ranging from -40°F to 185°F, making it ideal for various environments. Its compatibility with .157-inch holes and maximum panel thickness of .062 inches ensures a versatile and reliable mounting solution. Its locking head height of .209 inches (A) and .228 inches (B) provides added security. Upgrade your PCB setup with this essential hardware, designed for efficiency and performance.