RN-800-3

Heilind Number:RICRN-800-3
Manufacturer:Essentra | Richco
Manufacturer Number:RN-800-3
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,8 inLg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RN-800-3
Color:Natural
Mount Type:Push Fit1
Overall Length:8 in
Material:Nylon 6.6
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.085 in
Length:8 in
SKU:RICRN-800-3

Detailed Description

Enhance the organization and stability of your electronics with this Snap-In Card Guide. Crafted from durable Nylon 6.6 in a natural finish, this 8-inch guide offers seamless installation with its push-fit design. Perfect for PCB assembly, it ensures optimal support for cards while maintaining compliance with RoHS standards. Its versatility is underscored by its ability to accommodate panel thickness ranging from .047 to .085 inches. Streamline your electronic setup with this essential component.