RSDC-600

Card Guide,Snap In,Natural,6 inLg

Easily secure and organize your electronic components with our Card Guide. Designed for effortless installation, this Snap-In guide features a Push-Fit mount type, ensuring a secure hold on panels ranging from .047 to .09 inches in thickness. Crafted from durable materials in a natural finish, it seamlessly blends in with any setup. Measuring 6 inches in length, it offers ample support for various card sizes. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in PCB assemblies, this Card Guide is a reliable solution for your hardware needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSDC-600
Color:Natural
Mount Type:Push Fit
Overall Length:6 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:6 in
SKU:RICRSDC-600
Accepts Panel Thickness:.062 in
Distance Between Fixing Holes:5.0 in
Maximum Operating Temperature:194 °F
Minimum Operating Temperature:-40 °F
Full Material:Nylon 6/6
Style:1
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: