RSFS-500

Heilind Number:RICRSFS-500
Manufacturer:Essentra | Richco
Manufacturer Number:RSFS-500
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,5 inLg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSFS-500
Color:Natural
Mount Type:Push Fit1
Overall Length:5.5 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
Length:5.5 in
SKU:RICRSFS-500

Detailed Description

Easily secure your cards with this Snap-In Card Guide, designed for effortless installation in your electronic devices. Crafted in a natural hue, it seamlessly blends with any setup. Its push-fit mount type ensures a sturdy attachment, while its 5.5-inch overall length provides ample support. With a minimum panel thickness of .047 inches and a maximum of .09 inches, it accommodates various setups with ease. Rest assured, this card guide is RoHS compliant, making it a reliable choice for environmentally conscious projects. Ideal for use in PCB and electronics hardware, it belongs to our comprehensive range of card guides, ejectors, and pullers, offering premium solutions for your assembly needs.