RSSHG-401-165

Card Guie,Hrzntl,Snap In,Black,4 in

Enhance the functionality of your electronic setup with this sleek Horizontal Snap-In Card Guide in classic black. Measuring 4 inches in overall width and designed for easy installation with a Push Fit mount type, it ensures secure positioning of your PCB or other components. Engineered for versatility, it accommodates panel thickness ranging from .047 to .09 inches, offering a perfect fit for various applications. Rest assured, this essential hardware is fully compliant with RoHS regulations, making it a reliable and environmentally conscious choice. Explore our comprehensive selection of PCB and electronics hardware to streamline your assembly process with precision and ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RSSHG-401-165
Color:Black
Mount Type:Push Fit1
Overall Width:4 in
Minimum Panel Thickness:.047 in
Maximum Panel Thickness:.09 in
SKU:RICRSSHG-401-165
Accepts Panel Thickness:.062 in
Distance Between Fixing Holes:3.0 in
Maximum Operating Temperature:149 °F
Minimum Operating Temperature:-40 °F
Full Material:Nylon 6/6
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: