RWS-16-01

Wire Sdl,Rnd,Self Mnt,Nat,1 in Hold

Secure your wires with ease using this Round Wire Saddle. Designed for self-mounting, this saddle features a natural color that seamlessly blends into any environment. With a 1-inch hold size, it provides a stable and organized solution for cable management. Its RoHS compliance ensures a commitment to environmental responsibility, making it a reliable choice for your wire and cable organization needs. Perfect for use in a variety of settings, from industrial to residential, this wire saddle is a versatile and essential accessory for maintaining a tidy and efficient workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RWS-16-01
Color:Natural
SKU:RICRWS-16-01
Maximum Compatible Cable Diameter:1.000 in
Maximum Compatible Panel Thickness:.064 in
Minimum Compatible Panel Thickness:.058 in
Square Size:.250 in
Material:Nylon
Style:2
Type:2
UL/CSA Description:UL E71558

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: