SHR-08-6NB

Slit Harness Wrap.Black.10MM Max. 1EA=100 Mtr

Enhance cable organization with our Slit Harness Wrap in sleek black. Designed for maximum 10mm diameter cables, this durable nylon wrap offers superior protection and management. Each unit contains a generous 100 meters, making it ideal for large-scale projects. Rest assured, it complies with RoHS standards for environmental sustainability. Perfect for efficient wire and cable management, this wrap belongs in every professional toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SHR-08-6NB
Color:Black
Overall Length:100 m
Material:Nylon
Length:100 m
SKU:RICSHR-08-6NB
Inside Diameter:8.0 mm
Spiral Spacing:10.0 mm
Material:Nylon
Package Quantity:100
Tool Type:CAT-08-PP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: