| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHR-20-PPB |
| Color: | Black |
| Overall Length: | 30 m1 |
| Material: | Polypropylene |
| Length: | 30 m |
| SKU: | RICSHR-20-PPB |
SHR-20-PPB
| Heilind Number: | RICSHR-20-PPB |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHR-20-PPB |
| ECAD Model: |
Specifications
Detailed Description
Easily organize and protect your cables with our Slit Harness Wrap in sleek black. Made of durable polypropylene, this 30-meter roll features a maximum width of 23mm, perfect for bundling and securing wires. With a convenient slit design, it's quick and effortless to wrap around cables, ensuring a tidy and efficient setup. RoHS compliant for peace of mind, this versatile cable management solution is a must-have for any workspace.

