| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SLG-1M-B |
| Color: | Black |
| Overall Width: | 8.5 mm1 |
| Material: | Polycarbonate |
| Rivet Type: | Snap Latch |
| Head Diameter: | 8.5 mm1 |
| Head Height: | 1.8 mm |
| Minimum Panel Thickness: | 1.1 mm |
| Compatible Hole Diameter: | 6.1 mm |
| Flange Height: | 1.8 mm |
| Type: | Grommet |
| Maximum Hole Diameter: | 6.1 mm |
| Minimum Hole Diameter: | 5.9 mm |
| Maximum Compatible Door Thickness: | 1.5 mm |
| Minimum Compatible Door Thickness: | 1.1 mm |
| SKU: | RICSLG-1M-B |
SLG-1M-B
| Heilind Number: | RICSLG-1M-B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SLG-1M-B |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your hardware with our Snap Latch Grommet in sleek black. Made of durable polycarbonate, this essential rivet features an easy-to-use snap latch design for quick installation. With an overall width of 8.5mm and a low profile head height of 1.8mm, it's perfect for various panel thicknesses, from 1.1mm to 1.5mm. The grommet is RoHS compliant, ensuring environmentally friendly production. Suitable for a range of applications, it's a must-have in your fastener collection. Trust in its quality and convenience for all your assembly needs.

