SLPA125-187-01

Rivet,Connector,Natural,.187 in Hold, Rivet, Connector, Natural

Crafted for seamless assembly, this natural Rivet Connector boasts a .187-inch hold, ensuring secure fastening in various applications. Made of durable Nylon 6.6, it guarantees long-lasting performance. Featuring Snap-Lock Pins, it offers hassle-free installation. The .2-inch head diameter and .05-inch head height provide a sleek finish, while its Lock Pin style enhances stability. With RoHS compliance, it aligns with environmental standards. Perfect for fastening tasks, this rivet connector is a reliable choice for professionals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SLPA125-187-01
Color:Natural
Material:Nylon 6.6
Rivet Type:Snap-Lock Pins
Head Diameter:.2 in
Head Height:.05 in
Compatible Hole Diameter:.125 in
Maximum Panel Thickness:.188 in
Maximum Hole Diameter:.125 in
Rivet Style:Lock Pin
SKU:RICSLPA125-187-01
Anchor Length:4 mm
Maximum Operating Temperature:185 °F
Minimum Compatible Panel Thickness:.188 in
Minimum Operating Temperature:-40 °F
Nose Shape:Truss
Rivet Fitting Style:Push-In
Series:SLPA
Type:4
Material Flammability Standard:UL94 V-2
Thread Standard:Imperial

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: