WCK-460-01A-RT

Wire Cord Clip,Adh Mnt,Natural, Wire Cord Clip, Adh Mnt, Nat

Secure your cables with ease using our Wire Cord Clip. Designed for adhesive mounting, this natural-colored clip is made of durable nylon. With a base width and length of .99 inches, it provides a stable hold for your cords. Rest assured, it is RoHS compliant, meeting strict environmental standards. Perfect for managing wires in any setting, from home offices to industrial spaces. Stay organized and clutter-free with the help of this essential cable management tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WCK-460-01A-RT
Color:Natural
Mount Type:Adhesive
Material:Nylon
Base Width:.99 in
Base Length:.99 in
SKU:RICWCK-460-01A-RT
Base Material:Acrylic-Based Adhesive
Material:Nylon
Material Flammability Standard:UL94 V-2
UL/CSA Description:UL E71558

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: