Organize and secure cables effortlessly with our Natural Push-In Cable Clip. Crafted from durable Nylon 6.6 material, this clip ensures reliable support for your cables. Featuring a Micro, Rectangular Standoff saddle type, it offers a perfect fit for various cable sizes. With a slim overall width of .17 inches and precise inside dimensions of .17 x .16 inches, it's ideal for managing cables in tight spaces. Rest assured, this clip is RoHS compliant, guaranteeing safety and quality. Streamline your cable management with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SMWS1-1-01
Color:Natural
Mount Type:Push-In
Overall Width:.17 in
Material:Nylon 6.6
Inside Width:.17 in
Inside Height:.16 in
Saddle Type:Rectangular, Micro, Standoff
SKU:RICSMWS1-1-01
Compatible Hole Diameter:.070 in
Depth:.08 in
Maximum Compatible Panel Thickness:.093 in
Maximum Panel Thickness:.093 in
Spacer Length:.25 in
Material:Nylon
Style:1
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: