SP3-10-01

Spacer,Lock,Natural,5/8 in Spc, Spacer, Locking, Natural

Easily secure and align components with this versatile Spacer Lock in a natural color. Made of durable Nylon 6.6, it ensures reliable performance in various applications. With a length of 5/8 inches, it provides ample spacing, while the locking two-prong design offers added stability. Compatible with hole diameters ranging from .157 to .187 inches and suitable for panels up to .062 inches thick, this spacer is a convenient solution for your electronic support needs. Rest assured, it is RoHS compliant, meeting environmental standards for responsible manufacturing. Perfect for use in PCB and electronic assemblies, it streamlines installation processes while enhancing overall performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SP3-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSP3-10-01
Body Diameter:.25 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:2
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: