| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPN-12 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | .65 in |
| Material: | Cold Rolled Steel1 |
| Finish/Coating: | Zinc Electroplated, Neoprene Cushion |
| Maximum Bundle Diameter: | .75 in |
| SKU: | RICSPN-12 |
SPN-12
| Heilind Number: | RICSPN-12 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPN-12 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Rubber Covered Steel Clamp in Black. Designed for 3/4-inch diameter holds, this clamp offers durable support with its cold rolled steel construction. The zinc electroplated finish ensures long-lasting protection, while the neoprene cushion provides added grip and insulation. Perfect for organizing cables in various applications, this clamp is RoHS compliant, making it a reliable and environmentally-friendly choice for wire and cable management.

