SPN-3
Clamp,Rbbr Cov Steel,Blk,3/16 inHold, Clamp, Rbbr Cov Steel, Black
Secure your cables with ease using these durable Clamps. Crafted from cold-rolled steel and coated in zinc for added protection, these black Clamps feature a neoprene cushion for optimal hold and minimal wear on your cables. With a maximum bundle diameter of 3/16 inches, they are perfect for organizing and managing cables in any setting. RoHS compliant, you can trust in their quality and environmental responsibility. Upgrade your cable management system with these reliable and practical Clamps.
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | SPN-3 |
Color: | Black |
Mount Type: | N/A |
Overall Width: | .65 in |
Material: | Cold Rolled Steel1 |
Finish/Coating: | Zinc Electroplated, Neoprene Cushion |
Maximum Bundle Diameter: | .188 in |
SKU: | RICSPN-3 |
Compatible Screw Sizes: | 1/4;M6 |
Hole Diameter: | .266 in |
Maximum Operating Temperature: | 302 °F |
Minimum Operating Temperature: | -40 °F |
Material: | Steel |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |