SR-2048B
Snap Rivet,Black,.114 in-.142 in Hold, Snap Rivet, Black
Easily fasten panels with our Snap Rivet in Black, designed for a secure .114 to .142 inch hold. Made from durable Nylon 6, this push-in rivet ensures a reliable connection with a head diameter of .165 inches and a head height of .047 inches. Perfect for fastening applications where a maximum panel thickness of .142 inches is required, this RoHS-compliant rivet guarantees both performance and environmental responsibility. Upgrade your fastening solutions with this essential component.
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco SR-2048B |
Color: | Black |
Material: | Nylon 6 |
Rivet Type: | Snap |
Head Diameter: | .165 in |
Head Height: | .047 in |
Maximum Panel Thickness: | .142 in |
Maximum Hole Diameter: | .087 in |
Minimum Hole Diameter: | .083 in |
SKU: | RICSR-2048B |
Anchor Length: | .189 in |
Maximum Operating Temperature: | 239 °F |
Minimum Compatible Panel Thickness: | .114 in |
Minimum Operating Temperature: | -40 °F |
Nose Shape: | Round |
Rivet Fitting Style: | Push-In |
Series: | SR |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |