PLT1.5M-M0
Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package.
Secure your cables with ease using our Pan-Ty® locking ties. Designed for durability, these miniature ties feature a weather-resistant nylon 6.6 construction in sleek black. With a maximum operating temperature of 185°F and a minimum of -60°C, they are suitable for a variety of environments. Measuring 5.6 inches in length and 4.6mm in width, these ties offer a secure fit for bundles up to 1.25 inches in diameter. With a strong tensile strength of 18 lbs, they provide reliable support. Perfect for plenum applications, these ties are also RoHS compliant, ensuring they meet environmental standards. Upgrade your cable management system with these high-quality ties.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1.5M-M0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 142.2 mm, 5.6 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.25 in, 31.8 mm |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT1.5M-M0 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness mm: | 1.3 (mm) |
For Use With: | GTS-E, GS2B-E, PTS |
Minimum Installation Temperature F: | -4 (°F) |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.05 (In.) |
Resistance Properties: | UV-Resistant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |