Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 182 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | SR-3080B |
SKU: | RICSR-3080B |
Anchor Length: | .315 in |
Maximum Operating Temperature: | 239 °F |
Minimum Compatible Panel Thickness: | .217 in |
Minimum Operating Temperature: | -40 °F |
Nose Shape: | Round |
Rivet Fitting Style: | Push-In |
Series: | SR |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |