SR-3100B

Snap Rivet,Black,.295 in-.335 in Hold, Snap Rivet, Black

Easily secure panels with our Snap Rivet in Black, designed for a snug .295 in-.335 in hold. Made of durable Nylon 6 material, this push-in rivet features a sleek black finish, perfect for a professional look. With a head diameter of .252 in and a low profile height of .063 in, it offers discreet yet reliable fastening. RoHS compliant for environmental responsibility, this rivet is a versatile solution for various applications in industries such as automotive, electronics, and construction. Upgrade your assembly process with this high-quality snap rivet.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-3100B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.252 in
Head Height:.063 in
Maximum Panel Thickness:.335 in
Maximum Hole Diameter:.126 in
Minimum Hole Diameter:.122 in
SKU:RICSR-3100B
Anchor Length:.394 in
Maximum Operating Temperature:239 °F
Minimum Compatible Panel Thickness:.295 in
Minimum Operating Temperature:-40 °F
Nose Shape:Round
Rivet Fitting Style:Push-In
Series:SR
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: