SRB-R-2

Strain Rel Bushing,Round Cbl,Black

Ensure secure and tidy cable management with our Strain Relief Bushing. Designed for round cables, this black bushing features a durable construction that guarantees long-lasting performance. With a mount hole diameter of .5 inches, it provides a perfect fit for your cable installation needs. RoHS compliance ensures environmental responsibility, making it an ideal choice for eco-conscious consumers. Perfect for use in various applications, this bushing is a must-have for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRB-R-2
Color:Black
Mount Hole Diameter:.5 in
SKU:RICSRB-R-2
Head Height:.429 in
Head Width:.559 in
Maximum Panel Thickness:.098 in
Cable Type:.252 in / .291 in
Compatible Cable Shape:Round
Compatible Hole Shape:Round / Antirotational
Type:SVI / SVT
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: