SRS6-12-01

Spacer,Slf Ret,#6 Scr,Nat,3/4 in Spc

Enhance the stability of your electronic components with this Spacer, featuring a Snap-Lock mount for easy installation. Crafted from durable Nylon 6.6 in a natural color, this 3/4 inch spacer is designed to securely hold #6 screws in place. With a maximum panel thickness compatibility of .062 inches, it provides reliable support for your PCB and electronic setups. ROHS compliant, this spacer is an essential addition to your hardware collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS6-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS6-12-01
Body Diameter:.28 in
Compatible Thread Sizes:#6 / M3.5
Inside Diameter:.153 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:Non-Stacking
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: