| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRSG-11D |
| Color: | Natural |
| SKU: | RICSRSG-11D |
SRSG-11D
| Heilind Number: | RICSRSG-11D |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRSG-11D |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management system with our Self Retaining Screw Grommet in a natural hue. Crafted from durable Nylon 6.6 material, this grommet ensures optimal performance in temperatures ranging from -40°F to 185°F. With a sleek overall height of .375 inches, it seamlessly fits into panels with a thickness ranging from .031 to .156 inches. Designed for ease of installation and long-lasting use, it's the perfect accessory for organizing and protecting wires in various applications. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Elevate your wire and cable management setup with this essential panel bushing and grommet.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2022 | RIC-OBS-20220324 - Obsolete some with replacement. This is to inform you that Essentra has made the decision to obsolete the SRSG series from our offering. You are being notified because you have ordered one or more of these products in the past. We can offer the 60SGN series products as replacements which are functional alternatives, but not an exact match. Please refer to the table below for suggested alternatives. The effective date is March 4, 2022. If you have further questions or are interested in inquiring about any remaining available stock, please speak with your sales contact. | Download | |||

