SS6-2

Spacer,Round,6 Scr,Gry,1/4 in Spc, Spacer, Round, 6 Screw, Grey

Enhance your fastening system with our Round 6 Screw Spacer in Grey. Made of durable Polyvinyl Chloride, this .25-inch spacer features a 1/4 inch space for optimal positioning. With an outside diameter matching its overall length, it's designed for precision. The .147-inch inside diameter accommodates #6_1 compatible thread sizes, ensuring versatile use. RoHS compliant, it meets environmental standards without compromising performance. Elevate your electronic assemblies with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS6-2
Color:Gray
Overall Length:.25 in
Outside Diameter:.25 in
Material:Polyvinyl Chloride
Inside Diameter:.147 in
Shape:Round
Compatible Thread Size:#6_1
Length:.25 in
SKU:RICSS6-2
Maximum Operating Temperature:122 °F
Minimum Operating Temperature:32 °F
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: